1969295-4 | TE Connectivity
Insulating grommet for 6.35 mm, 1 pole, nylon, UL 94V-0, black, 1969295-4
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Available in 5 Days: 405,000 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2202 €
2000 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 1969295-4, TE Connectivity
Crimp terminal housing, Receptacle, 1 Position, Straight, UL 94V-0, Black, Nylon, Cable mount (Free-Hanging), Carton.
Technical specifications
Version | UL 94V-0 | |
Colour | black | |
For Plug | 6.35 mm | |
Length | 24.92 mm | |
Material | nylon | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |