1939581-1 | TE Connectivity
Insulating grommet for 6.35 mm, 2 pole, nylon, UL 94V-0, natural, 1939581-1
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 1 Week **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7497 €
800 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1939581-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
Version | UL 94V-0 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 23.8 mm | |
Material | nylon | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |