1743330-1 | TE Connectivity
Insulating housing for 5 mm, 3 pole, nylon, UL 94V-0, brown, 1743330-1
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal housing, 1743330-1, TE
Crimp terminal housing, Tab Housing, 3 position, Orientation: straight, Color: brown, Housing material: nylon.
Technical specifications
Version | UL 94V-0 | |
Colour | brown | |
For Plug | 5 mm | |
Length | 13 mm | |
Material | nylon | |
Pin number | 3 pole |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |