1743165-2 | TE Connectivity
Insulating grommet for 6.35 mm, 2 pole, nylon, black, 1743165-2
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
350 pcs.
0.3213 €
1400 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1743165-2, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, Black, Nylon, Contact mating retention, Mating alignment.
Technical specifications
Colour | black | |
For Plug | 6.35 mm | |
Length | 21.8 mm | |
Material | nylon | |
Pin number | 2 pole |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |