173271-2 | TE Connectivity
Insulating housing for 6.35 mm, 1 pole, PBT, black, 173271-2
Unit Price (€ / pc.)
0.2118 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2118 €
2400 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 173271-2, TE
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: PBT.
Technical specifications
Colour | black | |
For Plug | 6.35 mm | |
Length | 25 mm | |
Material | PBT | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |