2-1617351-7 | TE Connectivity
Relay, 1 Form C (NO/NC), 6 V (DC), 255 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617351-7
Order No.: 71P5022
EAN: 4099891592929
MPN:
2-1617351-7
Unit Price (€ / pc.)
102.5304 € *
Available: 0 pcs.
Available in 5 Days: 202 pcs.
Leadtime: 1 Week **
Total Price:
102.53 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5304 €
5 pcs.
100.6383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617351-7, TE Connectivity
TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 3.5 VDC Input, Coil suppression diode, 1 A, 6 VDC Coil voltage, 255 Ω Coil resistance.
Features
- Hermetically sealed
- High shock and vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 255 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |