T1920060116-009 | TE Connectivity
Housing, size HB6, die-cast aluminum, PG16, straight/angled, screw locking, IP68, T1920060116-009
Unit Price (€ / pc.)
27.7389 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
27.74 € *
Price list
Quantity
Price per unit*
4 pcs.
27.7389 €
6 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1920060116-009, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock.
Technical specifications
Version | hood | |
Shell size | HB6 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, straight/angled | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |