T1910240121-009 | TE Connectivity
Housing, size HB24, die-cast aluminum, PG21, angled, screw locking, IP68, T1910240121-009
Unit Price (€ / pc.)
45.5175 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
45.52 € *
Price list
Quantity
Price per unit*
2 pcs.
45.5175 €
4 pcs.
32.9987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1910240121-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
Version | hood | |
Shell size | HB24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG21, angled | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |