2825083-1 | TE Connectivity
2825083-1
Order No.: 34P8926
EAN: 4099889614466
MPN:
2825083-1
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Magnet Wire Terminal, 2825083-1, TE
Magnet Wire Terminal, Receptacle, Lead Wire Size 20-16 AWG, Lead Wire Size 0.51-1.3 mm², Crimp, Crimp Area Length 6.13 mm, Tin Plating.
Technical specifications
Connection | crimp connection | |
AWG cross-section | AWG 20-16 | |
Design | straight | |
Isolated | No | |
Length | 15 mm | |
Cable cross-section | 0.51-1.3 mm² | |
Material | phosphor bronze, tin-plated |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |