1871865-1 | TE Connectivity

1871865-1

Order No.: 34P6284
EAN: 4099889612608
MPN:
1871865-1
Series: AMP-IN
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
18.0285 €

PCB Terminal, 1871865-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: Brass, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.6 mm, PCB Hole Diameter: 2.5-2.6 mm, Height Above PC Board: 4 mm, PCB Terminal Wire Insulation Diameter (Max): 3.8 mm, Accepts Wire Insulation Diameter Range: 3.4-3.8 mm, Operating Temperature Range: -40-105 °C, Packaging Quantity: 2500, PCB Terminal Packaging Method: Reel, Comment: Type M.

Technical specifications
Connection crimp connection
Design straight
Material brass, tin-plated
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes