2329909-1 | TE Connectivity
Tab, 0.13-0.3 mm², AWG 26-22, crimp connection, 2329909-1
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Available in 5 Days: 260,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0524 €
15000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 2329909-1, TE Connectivity
Power contact, Contact, 600 VAC, 600 VDC, Tin, 26-22 AWG wire size, 0.13-0.3 mm² wire size, Wire and Cable, Crimp, Power, Tab.
Technical specifications
Version | tab | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 1.3-2.1 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.13-0.3 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |