1-293476-2 | TE Connectivity
Pin contact, 2.5 mm², AWG 16, crimp connection, tin-plated, 1-293476-2
Order No.: 39P2732
EAN: 4099889654226
MPN:
1-293476-2
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4998 €
900 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard circular connector, 1-293476-2, TE Connectivity
Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, contact Preloaded: No, Environmental Protection: Without, Hermetically Sealed: No, Circular Connector Contact Type: Pin, Mating Alignment: Without, Mating Retention: Without, Operating Temperature Range: -40 - 70 °C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 16 | |
Insulation diameter | 2.8-3.9 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | tin-plated | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |