5-1814819-1 | TE Connectivity
Mini UHF socket 50 Ω, KX-15, RG-141A, RG-58C, RG-76, URM-43, crimp connection, straight, 5-1814819-1
Order No.: 71P9561
EAN: 4099891615864
MPN:
5-1814819-1
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 2,696 pcs.
Leadtime: 1 Week **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
26 pcs.
3.3558 €
150 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini-UHF socket, 5-1814819-1, TE Connectivity
Mini UHF, Jack, Cable-to-Cable, 1 position, Wire & Cable, Straight, Gold, Crimp, Threaded, POM.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | KX-15, RG-141A, RG-58C, RG-76, URM-43 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | mini UHF |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |