41333-2 | TE Connectivity
Uninsulated ring cable lug, 0.8-2 mm², AWG 18 to 14, 5 mm
Order No.: 71P8419
EAN: 4099891604264
MPN:
41333-2
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 1 Week **
Ring cable lug, 41333-2, TE Connectivity
Ring terminal, Ring tongue, 18 - 14 AWG Wire size, 0.8 - 2 mm² Wire size, 1624 - 4106 CMA Wire size, Stud size #10.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 18 to 14 | |
Isolated | No | |
Cable cross-section | 0.8-2 mm² | |
Hole diameter | 5 mm | |
Material | brass, tin-plated | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |