936271-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 2 rows, natural, 936271-1

Order No.: 36P1581
EAN: 4099889895971
MPN:
936271-1
Series: Multilock
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
310 pcs.
0.8687 €

Socket housing, 936271-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Pin number 6 pole
Grid 4 mm
Type of locking No
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes