2103245-1 | TE Connectivity
Connector, 2 pole, straight, 1 row, orange, 2103245-1
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 1,313 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7140 €
600 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Split header, 2103245-1, TE Connectivity
The 2103245-1 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | orange | |
Contact type | socket | |
Rated voltage | 600 V | |
Pin number | 2 pole | |
Grid | 10.4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |