1924941-1 | TE Connectivity
Connector, 96 pole, straight, 4 rows, black, 1924941-1
Order No.: 71P3850
EAN: 4099889449518
MPN:
1924941-1
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 1 Week **
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
10 pcs.
13.7802 €
35 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1924941-1, TE Connectivity
Housing for female terminalss, Wire-to-Board, 96 Position, 2.5 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | straight | |
Colour | black | |
Contact type | plug | |
Pin number | 96 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |