1897214-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1897214-1

Order No.: 35P8881
EAN: 4099889888386
MPN:
1897214-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
3.2487 €

Plug housing, 1897214-1, TE Connectivity

Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 6.3 mm, Strain relief: no, Centerline (pitch): 4.5 mm, Product height: 33.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: power, Packaging method: bag, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 12 V
Pin number 2 pole
Grid 4.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes