1544334-2 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, blue, 1544334-2

Order No.: 36P1852
EAN: 4099889896930
MPN:
1544334-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.2134 €

Socket housing, 1544334-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 13 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: blue, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 12 mm, Product height: 25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour blue
Contact type socket
Rated voltage 13 V
Pin number 2 pole
Grid 12 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes