1-1394416-1 | TE Connectivity
Connector, 8 pole, straight, 2 rows, black, 1-1394416-1
Order No.: 71P0438
EAN: 4099889442779
MPN:
1-1394416-1
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 1 Week **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8683 €
300 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1-1394416-1, TE Connectivity
Housing for female terminalss, Wire-to-Wire/Wire-to-Board, 8 Position, 4 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated current | 10 A | |
Pin number | 8 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |