2108883-1 | TE Connectivity
Seal for micro USB, 2108883-1
Order No.: 36P9003
EAN: 4099889814217
MPN:
2108883-1
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: On Request **
USB Connector, 2108883-1, TE Connectivity
Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Circuit Application: Power & Signal, Degree of Protection: IPX5,IPX8
Technical specifications
Suitable for | micro USB | |
Accessory Type | seal |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |