936054-1 | TE Connectivity
Seal for socket housing, 936054-1
Order No.: 35P9323
EAN: 4099889907148
MPN:
936054-1
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 5,610 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
900 pcs.
0.0988 €
6000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber plug, 936054-1, TE Connectivity
Material: PBT GF, Color: yellow, Operating temperature range: -40-120 °C.
Technical Data
- Version: Rubber plug
- Suitable for: Socket housing
Technical specifications
Suitable for | socket housing | |
Accessory Type | seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |