C2012X8R1H104K125AA | TDK
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0805, X8R, C2012X8R1H104K125AA
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Design | SMD 0805 | |
Dielectric material | X8R | |
Capacity | 100 nF | |
Length | 2 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |