1121880100 | Tadiran Batteries
Lithium-Battery, 3.6 V, LR20, D, round cell, surface contact
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
20 pcs.
17.7191 €
60 pcs.
16.1959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | surface contact | |
Usage | general applications | |
Version | round cell | |
diameter | 33 mm | |
Size | D | |
Height | 61.5 mm | |
IEC designation | LR20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 19 Ah | |
Rated voltage | 3.6 V | |
other designation | mono | |
Technology | lithium |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |