1110761800 | Tadiran Batteries
Lithium-Battery, 3.6 V, 2/3R23, 2/3 AA, round cell, solder pin
Unit Price (€ / pc.)
5.9381 € *
Available: 74 pcs.
Leadtime: On Request **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.6406 €
75 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Version | round cell | |
diameter | 14.7 mm | |
Size | 2/3 AA | |
Height | 33.5 mm | |
IEC designation | 2/3R23 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.5 Ah | |
Rated voltage | 3.6 V | |
other designation | 2/3 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |