1110760800 | Tadiran Batteries

Lithium-Battery, 3.6 V, LR6, AA, round cell, solder pin

Order No.: 26A1021
EAN: 4099891651152
MPN:
1110760800
SL-760/PT
Series: SL-760
Tadiran Batteries
default L
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
6.0571 €
45 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Usage general applications
Version round cell
diameter 14.7 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 85 °C
min. operating temperature -55 °C
Nominal capacity 2.2 Ah
Rated voltage 3.6 V
other designation mignon
Technology lithium
Logistics
Country of origin DE
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes