1331155202 | Tadiran Batteries
Lithium-ion-battery, 4 V, 330 mAh, AA, soldering lug
Unit Price (€ / pc.)
26.0015 € *
Available: 28 pcs.
Leadtime: 10 Weeks **
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
10 pcs.
24.7044 €
30 pcs.
22.2292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery, 1331155202, Tadiran Batteries
Lithium intercalated compounds, up to 5000 cycles with charging possible at extreme temperatures.
Technical specifications
Connection | soldering lug | |
Usage | general applications | |
diameter | 15.5 mm | |
Size | AA | |
Height | 52 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 330 mAh | |
Rated voltage | 4 V | |
other designation | mignon | |
Technology | lithium-ion |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |