STM32F303RCT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F303RCT6

Order No.: 53S7108
EAN: 4099879124241
MPN:
STM32F303RCT6
Series: STM32F303
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Available in 5 Days: 227 pcs.
Leadtime: 1 Week **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M4 microcontroller, STM32F303RCT6, STMicroelectronics

The STM32F303RCT6 is based on the high-performance ARM Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). It incorporates high-speed embedded memories (up to 256 Kbytes of Flash memory, up to 40 Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features

  • Reset and supply management
  • Clock management
  • Interconnect matrix
  • 12-channel DMA controller
Technical specifications
Number of I/Os 52
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M4
Data RAM Size 10 KB
Voltage 2-3.6 V
Memory size 256 KB
Clock frequency 72 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 22 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €