STM32F100RCT6BTR | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 24 MHz, LQFP-64, STM32F100RCT6BTR

Order No.: 51S2362
EAN: 4099879106353
MPN:
STM32F100RCT6BTR
Series: STM32F100
STMicroelectronics
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Microcontroller, STM32F100RCT6B, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

Technical specifications
Number of I/Os 51
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 24 KB
Voltage 2-3.6 V
Memory size 256 KB
Clock frequency 24 MHz
Logistics
Customs tariff number 85423390
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Next delivery: 22 pcs. on 2024-06-11 Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €