HL 1620 S | Steinel
HOT AIR TOOL HL 1620 S
Order No.: 13L1514
EAN: 4007841351106
MPN:
HL 1620 S
351106
Unit Price (€ / pc.)
48.7543 € *
Available: 5 pcs.
Leadtime: 5 Weeks **
Total Price:
48.75 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7543 €
5 pcs.
45.8269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hot air tool, HL 1620 S, Steinel
The all-rounder. The two-speed HL 1620 S hot air tool soon becomes indispensable. Ideal for drying plasterwork, shrinking on cable sleeves, thawing frozen water pipes, stripping paint, waxing skis and snowboards and much more besides. With two temperature settings: 300° and 500° C.
Technical specifications
Power | 1600 W | |
max. operating temperature | 500 °C | |
min. operating temperature | 300 °C | |
Air flow rate | 450 l/min |
Download
Logistics
Country of origin | MD |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |