68.9517-02521 | Stäubli Electrical Connectors
Measuring lead with (2 mm banana plug, angled) to (crocodile clip), 0.25 m, black, silicone, 0.5 mm², CAT III, CAT IV
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.4375 €
50 pcs.
6.9734 €
100 pcs.
6.5093 €
500 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reference lead, 68.9517-02521, Stäubli Electrical Connectors
Highly flexible reference leads with insulation in PVC or silicone. One end with right angled Ø 2 mm plug with rigid insulating sleeve, other end with crocodile clip with allround insulation and toothed gripping jaws with fine-wire clamping surface.
Technical specifications
Connection (1) | 2 mm banana plug, angled | |
Connection (2) | crocodile clip | |
Rated Voltage | 1000 V/600 V | |
Rated current | 10 A | |
Touch safe | No | |
Colour | black | |
Cable length | 0.25 m | |
Cable cross-section | 0.5 mm² | |
Material | silicone | |
Rated category | CAT III, CAT IV | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |