28.0119-10020 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green/yellow, PVC, 2.5 mm², CAT O
Order No.: 86F8680
EAN: 4099891082796
MPN:
28.0119-10020
LK425-A/X 1,00M GRÜN/GELB
Series: LK425-A/X
As an alternative, we recommend the following item:
![default L](/en/images/739/641034-02520/400x400/measuring-lead-with-4-mm-lamella-plug-straight-to-4-mm-lamella-plug-straight-1-m-green-yellow-pvc-2-5-mm.png)
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, green/yellow, PVC, 2.5 mm²
Order No.: 86F2270
Manufacturer: Stäubli Electrical Connectors
per pc. 4.7362 € *
*incl. VAT plus shipping costs
Measuring lead, 28.0119-10020, Stäubli Electrical Connectors
Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | green/yellow | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |