08.0601 | Stäubli Electrical Connectors
Washer, M6, H 1.6 mm, outer Ø 12 mm, steel, galvanized, DIN 125, 08.0601
Order No.: 16H9004
EAN: 4099889502794
MPN:
08.0601
U/M6
Unit Price (€ / pc.)
0.3213 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2570 €
100 pcs.
0.2059 €
500 pcs.
0.1809 €
1000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, 08.0601, Multi-Contact / Stäubli electrical Connectors
Washer (DIN 125)
Technical specifications
Version | washer | |
Outer diameter | 12 mm | |
Thread size | M6 | |
Height | 1.6 mm | |
Material | steel, galvanized | |
Standard number | DIN 125 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 74152100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |