66.9854-22 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, red, 66.9854-22

Order No.: 86F9002
EAN: 4099889679489
MPN:
66.9854-22
XEF-1RR ROT
Series: XEF-1RR
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, red, 66.9665-22
Order No.: 86F8999
Manufacturer: Stäubli Electrical Connectors
per pc. 2.9393 € *
*incl. VAT plus shipping costs

4 mm Socket, 66.9854-22, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is screwed into pre-drilled panels of plastic, metal, etc.

Connection: 2 × Flat connecting tab 4.8 mm × 0.8 mm.

Technical specifications
Connection flat plug connection
Version socket
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour red
contact surface nickel-plated
Length 37 mm
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement
Accessory

Order No.:

 25F927

Manufacturer SKU:

 23.5142-33

 

Available: 417 pcs. Leadtime: 1 Week **
0.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5355 €
25 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €