23.1016-22 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 6.8 mm, red, 23.1016-22

Order No.: 22F112
EAN: 4099889668568
MPN:
23.1016-22
EB4-C ROT
Series: EB4-C
Stäubli Electrical Connectors
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm socket, round plug connection, mounting Ø 8.2 mm, red, 64.3012-22
Order No.: 22F7232
Manufacturer: Stäubli Electrical Connectors
per pc. 1.2733 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.1016-22, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.2 mm.

Technical specifications
Connection round plug connection
Version press-in socket
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour red
contact surface gold-plated
Length 27 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement