23.0450-23 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.3 mm, blue, 23.0450-23

Order No.: 25F4492
EAN: 4099889673364
MPN:
23.0450-23
LB-I4R-B BLAU
Series: LB-I4R-B
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm socket, solder connection, mounting Ø 8.1 mm, blue, 64.3042-23
Order No.: 22F7203
Manufacturer: Stäubli Electrical Connectors
per pc. 1.0472 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.0450-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Rolled brass sheet. The socket can be screw-mounted in predrilled panels.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour blue
contact surface nickel-plated
Length 29.5 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement