EFM8BB21F16I-C-QFN20R | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, WFQFN-20, EFM8BB21F16I-C-QFN20R

Order No.: 53S5962
EAN: 4099879114754
MPN:
EFM8BB21F16I-C-QFN20R
Series: EFM8BB
Silicon Laboratories
default L
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.1424 €

Microcontroller, EFM8BB21F16I-C-QFN20R, Silicon Laboratories

The EFM8BB21F16I-C-QFN20R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.

Features

  • 12-Bit Analog-to-Digital Converter
  • Integrated temperature sensor
  • Five 16-bit timers
  • Priority crossbar for flexible pin mapping

Applications

  • Consumer electronics
  • Sensor controllers
  • Lighting systems
  • Medical equipment
  • Motor control
  • I/O port expander
Technical specifications
Number of I/Os 16
Number of pins 20
Version Flash
Enclosure WFQFN-20
Core Size 8 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 2.25 KB
Voltage 2.2-3.6 V
Memory size 16 KB
Clock frequency 50 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 2
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Next delivery: 22 pcs. on 2024-06-11 Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €