3KC9201-3 | Siemens

Direct drive, (L x W x H) 25 x 73 x 37 mm, gray, for 3KC MTSE, 3KC9201-3

Order No.: 80P9390
EAN: 4001869474922
MPN:
3KC9201-3
3KC92013
Siemens
default L
Image may differ
Unit Price (€ / pc.)
38.5203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.5203 €

Accessories for 3KC0 sizes 1 and 2 direct operating mechanism, gray without cover for 3KC0 SZ2 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Technical specifications
Width 73 mm
Colour gray
Suitable for 3KC MTSE
Height 37 mm
Length 25 mm
Accessory Type direct drive
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes