8GK1122-6KA32 | Siemens

ALPHA 400, wall-mounted cabinet, IP44, protectionclass 1, H: 1250 mm, W: 800...

Order No.: 81P8402
EAN: 4001869431758
MPN:
8GK1122-6KA32
8GK11226KA32
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
454.4491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
454.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
454.4491 €

ALPHA 400, wall-mounted cabinet, IP44, Protection class 1, H: 1250 mm, W: 800 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version wall cabinet
Width 800 mm
Colour white
Height 1250 mm
Material steel
Degree of protection (IP) IP44
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes