8GK1051-3KK30 | Siemens

ALPHA 160 DIN wall-mounted distribution board, flush-mounting, partially equi...

Order No.: 81P8197
EAN: 4047624144655
MPN:
8GK1051-3KK30
8GK10513KK30
Series: ALPHA
Siemens
Image not available
Image may differ
Unit Price (€ / pc.)
741.0963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
741.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
741.0963 €

ALPHA 160 DIN flush-mounted board with mounting kit for modular devices, RAL 9016, IP31 row distance 125mm with N/PE plug-in terminal SK2, h=800 w=800 d=120. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version wall cabinet, with distribution panel
Width 847 mm
Colour white
Height 847 mm
Material steel
Degree of protection (IP) IP31
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes