3RF2050-1AA44 | Siemens

Solid state relay, 4-30 VDC, zero point switching, 48-460 VAC, 50 A, screw mounting, 3RF2050-1AA44

Order No.: 27H8546
EAN: 4011209612723
MPN:
3RF2050-1AA44
3RF20501AA44
Siemens
default L
Image may differ
Unit Price (€ / pc.)
62.2132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.2132 €
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 50 A 48-460 V / 4-30 V DC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Assembly screw mounting
Rated current 50 A
Switching Mode zero point switching
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 48-460 VAC
Control Voltage 4-30 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)