3SK1911-3SB40 | Siemens

SIRIUS Safety Basic Bundle for emergency stop monitoring

Order No.: 27H812
EAN: 4047621073651
MPN:
3SK1911-3SB40
3SK19113SB40
Series: SIRIUS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
283.0534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
283.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.0534 €

3SK19113SB40, Siemens

SIRIUS safety engineering Basic package consisting of 3SU1100-0AB50-3BA0, 3SU1801-0AA00-0AB1, 3SU1801-0NB00-2AC2, 2 x 3SU1900-0HG10-0AA0, 3SK1112-2BB40, 2 x 3RT2015-1BB42, 3RA2916-1A, 2 x 3RT2916-1CB00. Basic Bundle for emergency stop monitoring with safety relay 3SK1 and contactors 3RT2. Rely on SIRIUS products from Siemens for safety applications. By purchasing this preconfigured safety package at a preferential price, you can implement a standard-compliant Safety application in accordance with SIL 3 / PL e with just one article number. You do not need any software knowledge to fine-tune your application, but can easily program the 3SK1 safety relay using the DIP switches on the front of the device. Circuit diagrams and files for the evaluation of the safety values in the Safety Evaluation Tool are available online without any additional costs. Safety is a SIRIUS business.

Technical specifications
Version basic safety technology package
Width 145 mm
Height 180 mm
Depth 310 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one