6ES7972-0AC80-0XA0 | Siemens
Field device connection, RS 485-IS coupler for profibus nodes, 6ES7972-0AC80-0XA0
Unit Price (€ / pc.)
1,261.2572 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,261.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,261.2572 €
6ES79720AC800XA0, Siemens
SIMATIC DP, distributed I/O Field device connection RS 485-IS coupler, Fieldbus coupler between PROFIBUS DP and RS485-IS, for controlling intrinsically safe PROFIBUS nodes, installation in hazardous zone 2, for extended temperature range Degree of protection IP20 .
Technical specifications
Version | RS 485-IS coupler | |
Suitable for | profibus nodes | |
Accessory Type | field device connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, lead monoxide (lead oxide), Dicyclohexyl phthalate |