3RV1611-0BD10 | Siemens
Motor protection switch, 3 pole, 0.2 to 1.2 A, 0.2 A, 3RV1611-0BD10
Order No.: 81P0042
EAN: 4011209288553
MPN:
3RV1611-0BD10
3RV16110BD10
Unit Price (€ / pc.)
68.8891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker size S00 for fuse monitoring Screw terminal A-release 0.2 A N-release 1.2 A.
Technical specifications
Version | motor protection switch | |
Release | 0.2 to 1.2 A | |
Actuator | rocker switch | |
Assembly | DIN rail | |
Rated voltage | 690 V | |
Rated current | 0.2 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |