6AG1226-6RA32-5XB0 | Siemens
SIPLUS S7-1200 SM 1226, F-DQ 2x relay/5 A -25 ...+55 °C with conformal coati...
Unit Price (€ / pc.)
660.0454 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-1200 SM 1226 F-DQ 2x relay based on 6ES7226-6RA32-0XB0 with conformal coating, -25…+55 °C, F-DQ 2x RLY 5A, PROFIsafe, 70 mm width, up to PL e (ISO 13849-1)/ SIL3 (IEC 61508) SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably output.
Technical specifications
Version | Digital output module | |
Width | 70 mm | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |