8UD1171-1AD21 | Siemens
Standard door-coupling rotary operating mechanismwith tolerance compensation...
Order No.: 80P9356
EAN: 4001869587042
MPN:
8UD1171-1AD21
8UD11711AD21
Unit Price (€ / pc.)
46.9455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism standard with tolerance compensation Size 75x 75, Shaft 6x6, 300 mm, 0-1, Complete unit Handle size 45 mm. Accessory for 3KD0 size 01 and 02.
Technical specifications
Actuator | Rotary actuator | |
Width | 88 mm | |
Height | 105 mm | |
Assembly | DIN rail | |
Degree of protection (IP) | IP65 | |
Depth | 445 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |