8UD1151-3AE21 | Siemens
Standard door-coupling rotary operating mechanismwith tolerance compensation...
Order No.: 80P9353
EAN: 4001869525204
MPN:
8UD1151-3AE21
8UD11513AE21
Unit Price (€ / pc.)
105.1008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism standard with tolerance compensation Size 100x 100, Shaft 10x 10, 300 mm, I-0-II, Complete unit Handle size 140 mm. Accessory for 3KC0 size 4.
Technical specifications
Actuator | Rotary actuator | |
Width | 98 mm | |
Height | 144 mm | |
Assembly | DIN rail | |
Degree of protection (IP) | IP65 | |
Depth | 450 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |