3VA9137-0PK13 | Siemens
Side wall mounted rotary operator standard IEC IP65 24V DC illumination kit f...
Order No.: 80P9920
EAN: 4042949015147
MPN:
3VA9137-0PK13
3VA91370PK13
Unit Price (€ / pc.)
199.7534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rotary operator standard IEC IP65 24V DC lighting kit accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Height | 70 mm | |
Assembly | side panel mounting | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |