8MR2210-3B | Siemens

DC connection cable for LED lights, 8MR2210-3B

Order No.: 80P9954
EAN: 4001869475615
MPN:
8MR2210-3B
8MR22103B
Siemens
default L
Image may differ
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6231 €

Accessory LED lamp 025 DC connection cable 2x 1.5 mm w. socket, VD SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.

Technical specifications
Connection jack/open end
Version DC connection cable 2 m
Suitable for LED lights
Material plastic
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead