6012643 | SICK
Diffuse mode sensor, PNP, 10-30 VDC, M8-connector, IP67, 6012643
Order No.: 24G285
EAN: 4047084168796
MPN:
6012643
WTB140-P430
Unit Price (€ / pc.)
233.8588 € *
Available: 0 pcs.
Leadtime: On Request **
Optische Sensoren, SICK, 6012643,WTB140-P430
FEATURES
- Type of light: Visible red light
- Light source: LED
- Wave length: 680 nm
- Housing design (light emission): Rectangular
Technical specifications
Connection | M8-connector | |
Activation time | 0.5 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 30 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |